Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. NCP1607BDR2G
NCP1607BDR2G - 1
NCP1607BDR2G - 2
NCP1607BDR2G - 3
NCP1607BDR2G - 4
Extended1/4
* Images are for reference only
NCP1607BDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1607BDR2G
JLCPCB Part #
C26757
Package
SOIC-8
Description
-40℃~+125℃ 2.1mA 500mA 70kHz 800mA CRM PFCController SOIC-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)500mA
Frequency - Switching70kHz
Voltage - Supply11.8V~20V
Peak Output Current(Sink)800mA
Quiescent Current1.4mA
Working ModeCRM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Undervoltage Protection
Current - Supply2.1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. NCP1607BDR2G
NCP1607BDR2G

* Images are for reference only

NCP1607BDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1607BDR2G
JLCPCB Part #
C26757
Package
SOIC-8
Description
-40℃~+125℃ 2.1mA 500mA 70kHz 800mA CRM PFCController SOIC-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1607BDR2G

* Images are for reference only

NCP1607BDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1607BDR2G
JLCPCB Part #
C26757
Package
SOIC-8
Description
-40℃~+125℃ 2.1mA 500mA 70kHz 800mA CRM PFCController SOIC-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1607BDR2G Specifications

NCP1607BDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
TypePFCController
Peak Output Current(Source)500mA
Frequency - Switching70kHz
Voltage - Supply11.8V~20V
Peak Output Current(Sink)800mA
Quiescent Current1.4mA
Working ModeCRM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、Undervoltage Protection
Current - Supply2.1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1607BDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1607BDR2G Documents

NCP1607BDR2G datasheets or manufacturer documentation.

Datasheet: NCP1607BDR2G Datasheet (PDF)

NCP1607BDR2G Schematic Symbol & PCB Footprint

The NCP1607BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.