
- Manufacturer
- MFR.Part #
- 74AHC1G125DCKRG4
- JLCPCB Part #
- C2675661
- Package
- SC-70-5
- Description
- -40℃~+125℃ 2V~5.5V 8mA 8mA Tri-State SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
74AHC1G125DCKRG4
Extended- Manufacturer
- MFR.Part #
- 74AHC1G125DCKRG4
- JLCPCB Part #
- C2675661
- Package
- SC-70-5
- Description
- -40℃~+125℃ 2V~5.5V 8mA 8mA Tri-State SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AHC1G125DCKRG4
- JLCPCB Part #
- C2675661
- Package
- SC-70-5
- Description
- -40℃~+125℃ 2V~5.5V 8mA 8mA Tri-State SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHC1G125DCKRG4 Specifications
74AHC1G125DCKRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHC1G125DCKRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHC1G125DCKRG4 Schematic Symbol & PCB Footprint
The 74AHC1G125DCKRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.