
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SOP-20-300mil | |
| Series | TPIC6B259 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 150ns | |
| Number of Channels | 8 | |
| Output Type | Open-drain | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 20uA | |
| Setup Time | 20ns | |
| Hold Time | 20ns | |
| Current - Output Low(IOL) | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPIC6B259DWRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SOP-20-300mil | |
| Series | TPIC6B259 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 150ns | |
| Number of Channels | 8 | |
| Output Type | Open-drain | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 20uA | |
| Setup Time | 20ns | |
| Hold Time | 20ns | |
| Current - Output Low(IOL) | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC6B259DWRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPIC6B259DWRG4 datasheets or manufacturer documentation.
Datasheet: TPIC6B259DWRG4 Datasheet (PDF)
The TPIC6B259DWRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.