
- Manufacturer
- MFR.Part #
- SN74HC259DRE4
- JLCPCB Part #
- C2675324
- Package
- SOIC-16
- Description
- -40℃~+85℃ 14ns 15ns 2V~6V 5ns 74HC 8 80uA Addressable Latch SOIC-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC | |
| Propagation Delay | 14ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 80uA | |
| Setup Time | 15ns | |
| Hold Time | 5ns |

* Images are for reference only
SN74HC259DRE4
Extended- Manufacturer
- MFR.Part #
- SN74HC259DRE4
- JLCPCB Part #
- C2675324
- Package
- SOIC-16
- Description
- -40℃~+85℃ 14ns 15ns 2V~6V 5ns 74HC 8 80uA Addressable Latch SOIC-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74HC259DRE4
- JLCPCB Part #
- C2675324
- Package
- SOIC-16
- Description
- -40℃~+85℃ 14ns 15ns 2V~6V 5ns 74HC 8 80uA Addressable Latch SOIC-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC259DRE4 Specifications
SN74HC259DRE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC | |
| Propagation Delay | 14ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 80uA | |
| Setup Time | 15ns | |
| Hold Time | 5ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC259DRE4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74HC259DRE4 Documents
SN74HC259DRE4 datasheets or manufacturer documentation.
Datasheet: SN74HC259DRE4 Datasheet (PDF)
SN74HC259DRE4 Schematic Symbol & PCB Footprint
The SN74HC259DRE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.