


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | QFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Input Type | CML、LVDS、LVPECL | |
| Data Rate | 2.5Gbps | |
| Signal Conditioning | Input equalization, output pre-emphasis | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Type | CML | |
| Delay Time | 1ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS25MB100TSQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | QFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Input Type | CML、LVDS、LVPECL | |
| Data Rate | 2.5Gbps | |
| Signal Conditioning | Input equalization, output pre-emphasis | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Type | CML | |
| Delay Time | 1ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS25MB100TSQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS25MB100TSQX/NOPB datasheets or manufacturer documentation.
Datasheet: DS25MB100TSQX/NOPB Datasheet (PDF)
The DS25MB100TSQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.