
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | CML | |
| Type | Driver、Buffer | |
| Data Rate | 4.25Gbps | |
| Number of Channels | 8 | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Type | VML | |
| Delay Time | 400ps | |
| Features | Cascade and address expansion |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVCP418PAPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | CML | |
| Type | Driver、Buffer | |
| Data Rate | 4.25Gbps | |
| Number of Channels | 8 | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Type | VML | |
| Delay Time | 400ps | |
| Features | Cascade and address expansion |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVCP418PAPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVCP418PAPT datasheets or manufacturer documentation.
Datasheet: SN65LVCP418PAPT Datasheet (PDF)
The SN65LVCP418PAPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.