
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Type | Buffer、Multiplexer | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Input termination and bias integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVCP40RGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Type | Buffer、Multiplexer | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Input termination and bias integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVCP40RGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVCP40RGZR datasheets or manufacturer documentation.
Datasheet: SN65LVCP40RGZR Datasheet (PDF)
The SN65LVCP40RGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.