


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater | |
| Data Rate | 1.5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Fail-safe、Input termination and bias integration | |
| Number of Drivers | 4 | |
| Level Standard | LVDS、CML、LVPECL | |
| Number of Receivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS10BR254TSQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater | |
| Data Rate | 1.5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Fail-safe、Input termination and bias integration | |
| Number of Drivers | 4 | |
| Level Standard | LVDS、CML、LVPECL | |
| Number of Receivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS10BR254TSQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS10BR254TSQX/NOPB datasheets or manufacturer documentation.
Datasheet: DS10BR254TSQX/NOPB Datasheet (PDF)
The DS10BR254TSQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.