
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-54(10x5.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Versions | PCI-E 3.0 | |
| Number of Channels | 8 | |
| Data Rate | 8Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | On-chip configuration storage |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3EQX8908AZFEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-54(10x5.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Versions | PCI-E 3.0 | |
| Number of Channels | 8 | |
| Data Rate | 8Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | On-chip configuration storage |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3EQX8908AZFEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3EQX8908AZFEX datasheets or manufacturer documentation.
Datasheet: PI3EQX8908AZFEX Datasheet (PDF)
The PI3EQX8908AZFEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.