


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-54-EP(5.5x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Gbps | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.5V、3.3V | |
| Delay Time | 3.5ns | |
| Features | Low-Power Consumption、Protocol bridging、On-chip configuration storage | |
| Input Capacitance | 5pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS125BR401ANJYR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-54-EP(5.5x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Gbps | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.5V、3.3V | |
| Delay Time | 3.5ns | |
| Features | Low-Power Consumption、Protocol bridging、On-chip configuration storage | |
| Input Capacitance | 5pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS125BR401ANJYR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS125BR401ANJYR datasheets or manufacturer documentation.
Datasheet: DS125BR401ANJYR Datasheet (PDF)
The DS125BR401ANJYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.