72V8981JG8
Extended
* Images are for reference only
72V8981JG8
Attributes
Value
Manufacturer
MFR.Part #
72V8981JG8
JLCPCB Part #
C2675001
Package
PLCC-44(16.6x16.6)
Description
-40℃~+85℃ 10mA 3V~3.6V 5mA Output enable high-impedance、Tri-state output Single Supply PLCC-44(16.6x16.6) Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerRENESAS
PackagePLCC-44(16.6x16.6)
FunctionOutput enable high-impedance、Tri-state output
Voltage - Supply3V~3.6V
Current - Output High(IOH)10mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)5mA
Operating temperature-40℃~+85℃