SN65LVCP23PWRG4
Extended
* Images are for reference only
SN65LVCP23PWRG4
Attributes
Value
Manufacturer
MFR.Part #
SN65LVCP23PWRG4
JLCPCB Part #
C2674985
Package
TSSOP-16
Description
-40℃~+85℃ 0.75ns@3.3V 3V~3.6V Level shifting Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerTexas Instruments
PackageTSSOP-16
FunctionLevel shifting
Propagation Delay0.75ns@3.3V
Voltage - Supply3V~3.6V
Voltage Supply SourceSingle Supply
Operating temperature-40℃~+85℃