
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-14 | |
| Function | Output enable high-impedance、Power-off protection、Level shifting | |
| Propagation Delay | 0.3ns@3.3V,5.0V,30pF、1.2ns@3.3V,5.0V,30pF | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC7MPB9327FT(EL) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-14 | |
| Function | Output enable high-impedance、Power-off protection、Level shifting | |
| Propagation Delay | 0.3ns@3.3V,5.0V,30pF、1.2ns@3.3V,5.0V,30pF | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7MPB9327FT(EL). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC7MPB9327FT(EL) datasheets or manufacturer documentation.
Datasheet: TC7MPB9327FT(EL) Datasheet (PDF)
The TC7MPB9327FT(EL) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.