SN74HC251PWRG4
Extended
* Images are for reference only
SN74HC251PWRG4
Attributes
Value
Manufacturer
MFR.Part #
SN74HC251PWRG4
JLCPCB Part #
C2674859
Package
TSSOP-16
Description
-40℃~+85℃ 2V~6V 35ns@6V,50pF 6mA 6mA 74HC 8uA Reverse function、Tri-state output Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerTexas Instruments
PackageTSSOP-16
Series74HC
FunctionReverse function、Tri-state output
Propagation Delay35ns@6V,50pF
Voltage - Supply2V~6V
Quiescent Current8uA
Current - Output High(IOH)6mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)6mA
Operating temperature-40℃~+85℃