PI4MSD5V9543ALEX - 1
PI4MSD5V9543ALEX - 2
PI4MSD5V9543ALEX - 3
PI4MSD5V9543ALEX - 4
Extended1/4
* Images are for reference only
PI4MSD5V9543ALEX
Attributes
Value
MFR.Part #
PI4MSD5V9543ALEX
JLCPCB Part #
C2674741
Package
TSSOP-14
Description
-40℃~+85℃ 0.3ns@1.65V~5.5V,15pF 1.65V~5.5V 1/2 10uA 1uA 3mA Level shifting、Hot-swap protection Multiplexer Single Supply TSSOP-14 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerDiodes Incorporated
PackageTSSOP-14
FunctionLevel shifting、Hot-swap protection
Propagation Delay0.3ns@1.65V~5.5V,15pF
TypeMultiplexer
Number of lines1/2
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)10uA
Quiescent Current1uA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)3mA
Operating temperature-40℃~+85℃