
- Manufacturer
- MFR.Part #
- 74CBTLV3257QG8
- JLCPCB Part #
- C2674428
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 0.25ns@3.3V,50pF 10uA 2.3V~3.6V 74CBTLV Power-off protection QSOP-16-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | QSOP-16-150mil | |
| Series | 74CBTLV | |
| Function | Power-off protection | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 10uA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
74CBTLV3257QG8
Extended- Manufacturer
- MFR.Part #
- 74CBTLV3257QG8
- JLCPCB Part #
- C2674428
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 0.25ns@3.3V,50pF 10uA 2.3V~3.6V 74CBTLV Power-off protection QSOP-16-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74CBTLV3257QG8
- JLCPCB Part #
- C2674428
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 0.25ns@3.3V,50pF 10uA 2.3V~3.6V 74CBTLV Power-off protection QSOP-16-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74CBTLV3257QG8 Specifications
74CBTLV3257QG8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | QSOP-16-150mil | |
| Series | 74CBTLV | |
| Function | Power-off protection | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 10uA | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74CBTLV3257QG8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74CBTLV3257QG8 Documents
74CBTLV3257QG8 datasheets or manufacturer documentation.
Datasheet: 74CBTLV3257QG8 Datasheet (PDF)
74CBTLV3257QG8 Schematic Symbol & PCB Footprint
The 74CBTLV3257QG8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.