


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-30-EP-5.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~26V | |
| Supply Current | 480uA | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD3376EFV-CE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-30-EP-5.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~26V | |
| Supply Current | 480uA | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD3376EFV-CE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD3376EFV-CE2 datasheets or manufacturer documentation.
Datasheet: BD3376EFV-CE2 Datasheet (PDF)
The BD3376EFV-CE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.