Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSSC3154BE3R
ZSSC3154BE3R
Extended
* Images are for reference only
ZSSC3154BE3R
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZSSC3154BE3R
JLCPCB Part #
C2674361
Package
VFQFPN-32(5x5)
Description
VFQFPN-32(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageVFQFPN-32(5x5)
Integral non - linearity3LSB
Operating Temperature-40℃~+150℃
The Chip TypeSensor Conditioner
Voltage - Supply4.5V~5.5V
FeaturesProgrammable gain、Bipolar input、On-chip calibration、Built-in temperature sensor
Differential Non - linearity0.95LSB
Interface TypeI2C、Single bus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSSC3154BE3R
ZSSC3154BE3R

* Images are for reference only

ZSSC3154BE3R

Extended
Manufacturer

RENESAS

MFR.Part #
ZSSC3154BE3R
JLCPCB Part #
C2674361
Package
VFQFPN-32(5x5)
Description
VFQFPN-32(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSSC3154BE3R

* Images are for reference only

ZSSC3154BE3R
Extended
Manufacturer

RENESAS

MFR.Part #
ZSSC3154BE3R
JLCPCB Part #
C2674361
Package
VFQFPN-32(5x5)
Description
VFQFPN-32(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSSC3154BE3R Specifications

ZSSC3154BE3R technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageVFQFPN-32(5x5)
Integral non - linearity3LSB
Operating Temperature-40℃~+150℃
The Chip TypeSensor Conditioner
Voltage - Supply4.5V~5.5V
FeaturesProgrammable gain、Bipolar input、On-chip calibration、Built-in temperature sensor
Differential Non - linearity0.95LSB
Interface TypeI2C、Single bus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSSC3154BE3R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZSSC3154BE3R Documents

ZSSC3154BE3R datasheets or manufacturer documentation.

Datasheet: ZSSC3154BE3R Datasheet (PDF)

ZSSC3154BE3R Schematic Symbol & PCB Footprint

The ZSSC3154BE3R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.