
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-32-EP-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 40Kbps、1Mbit/s | |
| Supply Current | 2.8mA | |
| Features | Interrupt generation、Fail-safe、Wake-up function | |
| Quiescent Supply Current | 15uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCZ33903DP5EKR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-32-EP-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 40Kbps、1Mbit/s | |
| Supply Current | 2.8mA | |
| Features | Interrupt generation、Fail-safe、Wake-up function | |
| Quiescent Supply Current | 15uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCZ33903DP5EKR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MCZ33903DP5EKR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.