
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | SSOP-14-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable gain、Bipolar input、Built-in temperature sensor | |
| Differential Non - linearity | 0.95LSB | |
| Interface Type | I2C、1-Wire Bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSSC3135BA2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | SSOP-14-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable gain、Bipolar input、Built-in temperature sensor | |
| Differential Non - linearity | 0.95LSB | |
| Interface Type | I2C、1-Wire Bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSSC3135BA2R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSSC3135BA2R datasheets or manufacturer documentation.
Datasheet: ZSSC3135BA2R Datasheet (PDF)
The ZSSC3135BA2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.