
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 16V~33.1V | |
| Supply Current | 6mA | |
| Features | Power-up/reset configuration、Non-volatile configuration storage | |
| Quiescent Supply Current | 6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASI4UE-G1-MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 16V~33.1V | |
| Supply Current | 6mA | |
| Features | Power-up/reset configuration、Non-volatile configuration storage | |
| Quiescent Supply Current | 6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASI4UE-G1-MR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASI4UE-G1-MR datasheets or manufacturer documentation.
Datasheet: ASI4UE-G1-MR Datasheet (PDF)
The ASI4UE-G1-MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.