
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 16V~34V | |
| Supply Current | 6mA | |
| Features | Interrupt generation、Power-up/reset configuration、Non-volatile configuration storage |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAP5SD-B-G1-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 16V~34V | |
| Supply Current | 6mA | |
| Features | Interrupt generation、Power-up/reset configuration、Non-volatile configuration storage |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAP5SD-B-G1-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAP5SD-B-G1-R datasheets or manufacturer documentation.
Datasheet: SAP5SD-B-G1-R Datasheet (PDF)
The SAP5SD-B-G1-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.