
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-40(6x6) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 180mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTN3393BSY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-40(6x6) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 180mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN3393BSY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTN3393BSY datasheets or manufacturer documentation.
Datasheet: PTN3393BSY Datasheet (PDF)
The PTN3393BSY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.