
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 6.25Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 45mA、55mA | |
| Features | Interrupt generation、Enable/shutdown function、Link equalization and compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLK6201EARGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 6.25Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 45mA、55mA | |
| Features | Interrupt generation、Enable/shutdown function、Link equalization and compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLK6201EARGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLK6201EARGTR datasheets or manufacturer documentation.
Datasheet: TLK6201EARGTR Datasheet (PDF)
The TLK6201EARGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.