


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-56-EP(5x11) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 1Mbps、10Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Enable/shutdown function | |
| Quiescent Supply Current | 6.5mA | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPC402RHUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-56-EP(5x11) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 1Mbps、10Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Enable/shutdown function | |
| Quiescent Supply Current | 6.5mA | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPC402RHUR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPC402RHUR datasheets or manufacturer documentation.
Datasheet: FPC402RHUR Datasheet (PDF)
The FPC402RHUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.