
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12.5Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Interrupt generation、Power-up/reset configuration、Non-volatile configuration storage、Interface auto power saving、Link status monitoring | |
| Interface | SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS125RT410SQE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12.5Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Interrupt generation、Power-up/reset configuration、Non-volatile configuration storage、Interface auto power saving、Link status monitoring | |
| Interface | SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS125RT410SQE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS125RT410SQE/NOPB datasheets or manufacturer documentation.
Datasheet: DS125RT410SQE/NOPB Datasheet (PDF)
The DS125RT410SQE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.