Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Interface - Specialized
  6. L9680TR
L9680TR - 1
L9680TR - 2
L9680TR - 3
Extended1/3
* Images are for reference only
L9680TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L9680TR
JLCPCB Part #
C2674132
Package
TQFP-100-EP(14x14)
Description
-40℃~+95℃ 5.5V SPI TQFP-100-EP(14x14) Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerSTMicroelectronics
PackageTQFP-100-EP(14x14)
Operating Temperature-40℃~+95℃
Data Rate189Kbps、125Kbps
Voltage - Supply5.5V
FeaturesWake-up function、Non-volatile configuration storage
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Interface - Specialized
  6. L9680TR
L9680TR

* Images are for reference only

L9680TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9680TR
JLCPCB Part #
C2674132
Package
TQFP-100-EP(14x14)
Description
-40℃~+95℃ 5.5V SPI TQFP-100-EP(14x14) Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9680TR

* Images are for reference only

L9680TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9680TR
JLCPCB Part #
C2674132
Package
TQFP-100-EP(14x14)
Description
-40℃~+95℃ 5.5V SPI TQFP-100-EP(14x14) Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9680TR Specifications

L9680TR technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerSTMicroelectronics
PackageTQFP-100-EP(14x14)
Operating Temperature-40℃~+95℃
Data Rate189Kbps、125Kbps
Voltage - Supply5.5V
FeaturesWake-up function、Non-volatile configuration storage
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9680TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L9680TR Documents

L9680TR datasheets or manufacturer documentation.

Datasheet: L9680TR Datasheet (PDF)

L9680TR Schematic Symbol & PCB Footprint

The L9680TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.