
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 100mA | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 2mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3VDP411LSRZBEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 100mA | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 2mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3VDP411LSRZBEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3VDP411LSRZBEX datasheets or manufacturer documentation.
Datasheet: PI3VDP411LSRZBEX Datasheet (PDF)
The PI3VDP411LSRZBEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.