Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSSC4151AE2R
ZSSC4151AE2R - 1
ZSSC4151AE2R - 2
ZSSC4151AE2R - 3
Extended1/3
* Images are for reference only
ZSSC4151AE2R
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZSSC4151AE2R
JLCPCB Part #
C2674088
Package
QFN-24-EP(4x4)
Description
-40℃~+150℃ 4.5V~5.5V I2C QFN-24-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
The Chip TypeSensor Conditioner
Voltage - Supply4.5V~5.5V
FeaturesProgrammable gain、Built-in temperature sensor
Differential Non - linearity0.95LSB
Interface TypeI2C、Single bus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSSC4151AE2R
ZSSC4151AE2R

* Images are for reference only

ZSSC4151AE2R

Extended
Manufacturer

RENESAS

MFR.Part #
ZSSC4151AE2R
JLCPCB Part #
C2674088
Package
QFN-24-EP(4x4)
Description
-40℃~+150℃ 4.5V~5.5V I2C QFN-24-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSSC4151AE2R

* Images are for reference only

ZSSC4151AE2R
Extended
Manufacturer

RENESAS

MFR.Part #
ZSSC4151AE2R
JLCPCB Part #
C2674088
Package
QFN-24-EP(4x4)
Description
-40℃~+150℃ 4.5V~5.5V I2C QFN-24-EP(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSSC4151AE2R Specifications

ZSSC4151AE2R technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
The Chip TypeSensor Conditioner
Voltage - Supply4.5V~5.5V
FeaturesProgrammable gain、Built-in temperature sensor
Differential Non - linearity0.95LSB
Interface TypeI2C、Single bus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSSC4151AE2R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZSSC4151AE2R Documents

ZSSC4151AE2R datasheets or manufacturer documentation.

Datasheet: ZSSC4151AE2R Datasheet (PDF)

ZSSC4151AE2R Schematic Symbol & PCB Footprint

The ZSSC4151AE2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.