
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | QSOP-48-150mil | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 20pF | |
| Number of Channels | 6 | |
| Voltage - Supply | 5V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 700MHz | |
| Charge Injection | 1.5pC | |
| Features | Glitch-free switching | |
| Turn-on time | 6ns | |
| Turn-off time | 6ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QS4A215Q1G8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | QSOP-48-150mil | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 20pF | |
| Number of Channels | 6 | |
| Voltage - Supply | 5V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 700MHz | |
| Charge Injection | 1.5pC | |
| Features | Glitch-free switching | |
| Turn-on time | 6ns | |
| Turn-off time | 6ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QS4A215Q1G8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QS4A215Q1G8 datasheets or manufacturer documentation.
Datasheet: QS4A215Q1G8 Datasheet (PDF)
The QS4A215Q1G8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.