
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-14-EP(3.5x3.5) | |
| Ron | 21Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 5.5pF | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay (tpd) | 300ps | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 3.2ns | |
| Turn-on time | 1.6ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LV4066ARGYRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-14-EP(3.5x3.5) | |
| Ron | 21Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 5.5pF | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay (tpd) | 300ps | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 3.2ns | |
| Turn-on time | 1.6ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LV4066ARGYRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LV4066ARGYRG4 datasheets or manufacturer documentation.
Datasheet: SN74LV4066ARGYRG4 Datasheet (PDF)
The SN74LV4066ARGYRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.