
- Manufacturer
- MFR.Part #
- ISL54062IRTZ-T
- JLCPCB Part #
- C2673568
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~6.5V 16ns 2 2:1 35ns 550mΩ 60MHz 88pF TDFN-10-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TDFN-10-EP(3x3) | |
| Ron | 550mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 88pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.8V~6.5V | |
| Bandwidth | 60MHz | |
| Charge Injection | 200pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 16ns | |
| Turn-on time | 35ns |

* Images are for reference only
ISL54062IRTZ-T
Extended- Manufacturer
- MFR.Part #
- ISL54062IRTZ-T
- JLCPCB Part #
- C2673568
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~6.5V 16ns 2 2:1 35ns 550mΩ 60MHz 88pF TDFN-10-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL54062IRTZ-T
- JLCPCB Part #
- C2673568
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~6.5V 16ns 2 2:1 35ns 550mΩ 60MHz 88pF TDFN-10-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL54062IRTZ-T Specifications
ISL54062IRTZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TDFN-10-EP(3x3) | |
| Ron | 550mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 88pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.8V~6.5V | |
| Bandwidth | 60MHz | |
| Charge Injection | 200pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 16ns | |
| Turn-on time | 35ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL54062IRTZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL54062IRTZ-T Documents
ISL54062IRTZ-T datasheets or manufacturer documentation.
Datasheet: ISL54062IRTZ-T Datasheet (PDF)
ISL54062IRTZ-T Schematic Symbol & PCB Footprint
The ISL54062IRTZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.