
- Manufacturer
- MFR.Part #
- CD74HCT4052M96G4
- JLCPCB Part #
- C2673539
- Package
- SOIC-16
- Description
- -55℃~+125℃ 165MHz 2 4.5V~5.5V 4:1 4ns 70Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Ron | 70Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Bandwidth | 165MHz | |
| Propagation Delay (tpd) | 4ns | |
| Features | Bidirectional analog channel |

* Images are for reference only
CD74HCT4052M96G4
Extended- Manufacturer
- MFR.Part #
- CD74HCT4052M96G4
- JLCPCB Part #
- C2673539
- Package
- SOIC-16
- Description
- -55℃~+125℃ 165MHz 2 4.5V~5.5V 4:1 4ns 70Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD74HCT4052M96G4
- JLCPCB Part #
- C2673539
- Package
- SOIC-16
- Description
- -55℃~+125℃ 165MHz 2 4.5V~5.5V 4:1 4ns 70Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74HCT4052M96G4 Specifications
CD74HCT4052M96G4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Ron | 70Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Bandwidth | 165MHz | |
| Propagation Delay (tpd) | 4ns | |
| Features | Bidirectional analog channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74HCT4052M96G4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74HCT4052M96G4 Documents
CD74HCT4052M96G4 datasheets or manufacturer documentation.
Datasheet: CD74HCT4052M96G4 Datasheet (PDF)
CD74HCT4052M96G4 Schematic Symbol & PCB Footprint
The CD74HCT4052M96G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.