
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | MicroFoot-8(1.5x1.5) | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 360MHz | |
| Charge Injection | 1pC | |
| Turn-off time | 37ns | |
| Turn-on time | 16ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG3540DB-T1-E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | MicroFoot-8(1.5x1.5) | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 360MHz | |
| Charge Injection | 1pC | |
| Turn-off time | 37ns | |
| Turn-on time | 16ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG3540DB-T1-E1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG3540DB-T1-E1 datasheets or manufacturer documentation.
Datasheet: DG3540DB-T1-E1 Datasheet (PDF)
The DG3540DB-T1-E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.