


- Manufacturer
- MFR.Part #
- MAX4595DCKR
- JLCPCB Part #
- C2673439
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 10Ω 1:1 20ns 25ns 2V~5.5V 300MHz Bidirectional analog channel SC-70-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 300MHz | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel | |
| Turn-off time | 25ns | |
| Turn-on time | 20ns |

* Images are for reference only
MAX4595DCKR
Extended- Manufacturer
- MFR.Part #
- MAX4595DCKR
- JLCPCB Part #
- C2673439
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 10Ω 1:1 20ns 25ns 2V~5.5V 300MHz Bidirectional analog channel SC-70-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4595DCKR
- JLCPCB Part #
- C2673439
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 10Ω 1:1 20ns 25ns 2V~5.5V 300MHz Bidirectional analog channel SC-70-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4595DCKR Specifications
MAX4595DCKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 300MHz | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel | |
| Turn-off time | 25ns | |
| Turn-on time | 20ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4595DCKR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4595DCKR Documents
MAX4595DCKR datasheets or manufacturer documentation.
Datasheet: MAX4595DCKR Datasheet (PDF)
MAX4595DCKR Schematic Symbol & PCB Footprint
The MAX4595DCKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.