


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | STMicroelectronics | |
| Package | X-QFN-10(1.4x1.8) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.3V | |
| Bandwidth | 55MHz | |
| Propagation Delay (tpd) | 300ps | |
| Charge Injection | 51pC | |
| Features | Bidirectional analog channel、ESD Protection | |
| Turn-on time | 65ns | |
| Turn-off time | 40ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STG3684AUTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | STMicroelectronics | |
| Package | X-QFN-10(1.4x1.8) | |
| Ron | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.3V | |
| Bandwidth | 55MHz | |
| Propagation Delay (tpd) | 300ps | |
| Charge Injection | 51pC | |
| Features | Bidirectional analog channel、ESD Protection | |
| Turn-on time | 65ns | |
| Turn-off time | 40ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STG3684AUTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STG3684AUTR datasheets or manufacturer documentation.
Datasheet: STG3684AUTR Datasheet (PDF)
The STG3684AUTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.