Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. STSPIN32G0A1TR
STSPIN32G0A1TR
Extended
* Images are for reference only
STSPIN32G0A1TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STSPIN32G0A1TR
JLCPCB Part #
C26733412
Package
VFQFPN-48L(7x7)
Description
-40℃~+125℃ 3 320mA 6.7V~45V 880uA I2C、SPI Interleaved conduction protection No Three Phase VFQFPN-48L(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFPN-48L(7x7)
Operating Temperature-40℃~+125℃
Integrated FETsNo
Voltage - Supply6.7V~45V
Number of Half Bridges3
FeaturesInterleaved conduction protection
Drive TypeThree Phase
Quiescent Current(Iq)880uA
Peak Current320mA
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. STSPIN32G0A1TR
STSPIN32G0A1TR

* Images are for reference only

STSPIN32G0A1TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN32G0A1TR
JLCPCB Part #
C26733412
Package
VFQFPN-48L(7x7)
Description
-40℃~+125℃ 3 320mA 6.7V~45V 880uA I2C、SPI Interleaved conduction protection No Three Phase VFQFPN-48L(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN32G0A1TR

* Images are for reference only

STSPIN32G0A1TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN32G0A1TR
JLCPCB Part #
C26733412
Package
VFQFPN-48L(7x7)
Description
-40℃~+125℃ 3 320mA 6.7V~45V 880uA I2C、SPI Interleaved conduction protection No Three Phase VFQFPN-48L(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN32G0A1TR Specifications

STSPIN32G0A1TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFPN-48L(7x7)
Operating Temperature-40℃~+125℃
Integrated FETsNo
Voltage - Supply6.7V~45V
Number of Half Bridges3
FeaturesInterleaved conduction protection
Drive TypeThree Phase
Quiescent Current(Iq)880uA
Peak Current320mA
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSPIN32G0A1TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STSPIN32G0A1TR Schematic Symbol & PCB Footprint

The STSPIN32G0A1TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.