
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | VQFN-16-EP(3x3) | |
| Ron | 2.2Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 30pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.4V~4.3V | |
| Bandwidth | 200MHz | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Level shifting、Glitch-free switching、ESD protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX3DV3899HR,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | VQFN-16-EP(3x3) | |
| Ron | 2.2Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 30pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.4V~4.3V | |
| Bandwidth | 200MHz | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Level shifting、Glitch-free switching、ESD protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX3DV3899HR,115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX3DV3899HR,115 datasheets or manufacturer documentation.
Datasheet: NX3DV3899HR,115 Datasheet (PDF)
The NX3DV3899HR,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.