
- Manufacturer
- MFR.Part #
- NX3L1G53GT,115
- JLCPCB Part #
- C2673239
- Package
- XSON-8(1x2)
- Description
- -40℃~+125℃ 1.4V~4.3V 130pF 2 23ns 2:1 3.7Ω 50ns 60MHz Bidirectional analog channel、Glitch-free switching XSON-8(1x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | XSON-8(1x2) | |
| Ron | 3.7Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 130pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.4V~4.3V | |
| Bandwidth | 60MHz | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 23ns | |
| Turn-on time | 50ns |

* Images are for reference only
NX3L1G53GT,115
Extended- Manufacturer
- MFR.Part #
- NX3L1G53GT,115
- JLCPCB Part #
- C2673239
- Package
- XSON-8(1x2)
- Description
- -40℃~+125℃ 1.4V~4.3V 130pF 2 23ns 2:1 3.7Ω 50ns 60MHz Bidirectional analog channel、Glitch-free switching XSON-8(1x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NX3L1G53GT,115
- JLCPCB Part #
- C2673239
- Package
- XSON-8(1x2)
- Description
- -40℃~+125℃ 1.4V~4.3V 130pF 2 23ns 2:1 3.7Ω 50ns 60MHz Bidirectional analog channel、Glitch-free switching XSON-8(1x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX3L1G53GT,115 Specifications
NX3L1G53GT,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | XSON-8(1x2) | |
| Ron | 3.7Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 130pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.4V~4.3V | |
| Bandwidth | 60MHz | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 23ns | |
| Turn-on time | 50ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX3L1G53GT,115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX3L1G53GT,115 Documents
NX3L1G53GT,115 datasheets or manufacturer documentation.
Datasheet: NX3L1G53GT,115 Datasheet (PDF)
NX3L1G53GT,115 Schematic Symbol & PCB Footprint
The NX3L1G53GT,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.