
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | UQFN-16(1.8x2.6) | |
| Ron | 500Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -20V~-5V、5V~20V | |
| Bandwidth | 250MHz | |
| Features | Bidirectional analog channel、Glitch-free switching |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG509BEN-T1-GE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | UQFN-16(1.8x2.6) | |
| Ron | 500Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -20V~-5V、5V~20V | |
| Bandwidth | 250MHz | |
| Features | Bidirectional analog channel、Glitch-free switching |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG509BEN-T1-GE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG509BEN-T1-GE4 datasheets or manufacturer documentation.
Datasheet: DG509BEN-T1-GE4 Datasheet (PDF)
The DG509BEN-T1-GE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.