
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | SOIC-16 | |
| Ron | 50Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 2pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -7.5V~0V、4.5V~5.5V | |
| Propagation Delay (tpd) | 14ns | |
| Bandwidth | 190MHz | |
| Features | Level shifting、ESD protection | |
| Turn-on time | 45ns | |
| Turn-off time | 59ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT4053D(BJ) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | SOIC-16 | |
| Ron | 50Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 2pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -7.5V~0V、4.5V~5.5V | |
| Propagation Delay (tpd) | 14ns | |
| Bandwidth | 190MHz | |
| Features | Level shifting、ESD protection | |
| Turn-on time | 45ns | |
| Turn-off time | 59ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT4053D(BJ). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT4053D(BJ) datasheets or manufacturer documentation.
Datasheet: 74HCT4053D(BJ) Datasheet (PDF)
The 74HCT4053D(BJ) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.