


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | STMicroelectronics | |
| Package | FlipChip30 | |
| Ron | 5.4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.3V | |
| Propagation Delay (tpd) | 130ps | |
| Bandwidth | 800MHz | |
| Charge Injection | 3.9pC、4.8pC、5.2pC、6.4pC | |
| Features | Fail-safe disconnect、ESD protection | |
| Turn-off time | 11ns | |
| Turn-on time | 13ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STG3820BJR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | STMicroelectronics | |
| Package | FlipChip30 | |
| Ron | 5.4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.3V | |
| Propagation Delay (tpd) | 130ps | |
| Bandwidth | 800MHz | |
| Charge Injection | 3.9pC、4.8pC、5.2pC、6.4pC | |
| Features | Fail-safe disconnect、ESD protection | |
| Turn-off time | 11ns | |
| Turn-on time | 13ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STG3820BJR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STG3820BJR datasheets or manufacturer documentation.
Datasheet: STG3820BJR Datasheet (PDF)
The STG3820BJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.