


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | QFN-16-EP(4x4) | |
| Ron | 3.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -8V~-3V、3V~16V、3V~8V | |
| Charge Injection | 4.5pC | |
| Features | Glitch-free switching | |
| Turn-on time | 36ns | |
| Turn-off time | 24ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG9409EDN-T1-GE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | QFN-16-EP(4x4) | |
| Ron | 3.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -8V~-3V、3V~16V、3V~8V | |
| Charge Injection | 4.5pC | |
| Features | Glitch-free switching | |
| Turn-on time | 36ns | |
| Turn-off time | 24ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG9409EDN-T1-GE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG9409EDN-T1-GE4 datasheets or manufacturer documentation.
Datasheet: DG9409EDN-T1-GE4 Datasheet (PDF)
The DG9409EDN-T1-GE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.