
- Manufacturer
- MFR.Part #
- LV810FILFT
- JLCPCB Part #
- C2672878
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 1.425V~2.625V 10 133MHz SSOP-20-208mil Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.425V~2.625V | |
| Number of outputs | 10 | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive | |
| Output Frequency(Max) | 133MHz |

* Images are for reference only
LV810FILFT
Extended- Manufacturer
- MFR.Part #
- LV810FILFT
- JLCPCB Part #
- C2672878
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 1.425V~2.625V 10 133MHz SSOP-20-208mil Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LV810FILFT
- JLCPCB Part #
- C2672878
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 1.425V~2.625V 10 133MHz SSOP-20-208mil Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV810FILFT Specifications
LV810FILFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.425V~2.625V | |
| Number of outputs | 10 | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive | |
| Output Frequency(Max) | 133MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV810FILFT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV810FILFT Documents
LV810FILFT datasheets or manufacturer documentation.
Datasheet: LV810FILFT Datasheet (PDF)
LV810FILFT Schematic Symbol & PCB Footprint
The LV810FILFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.