


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-64-EP(9x9) | |
| Clock Frequency | 832MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input | FPD-Link | |
| Type | Deserializer | |
| Number of Channels | 2 | |
| Data Rate | 4.16Gbps | |
| Voltage - Supply | 1.1V、1.8V | |
| Output | MIPI | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS90UB960WRTDRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-64-EP(9x9) | |
| Clock Frequency | 832MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input | FPD-Link | |
| Type | Deserializer | |
| Number of Channels | 2 | |
| Data Rate | 4.16Gbps | |
| Voltage - Supply | 1.1V、1.8V | |
| Output | MIPI | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS90UB960WRTDRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS90UB960WRTDRQ1 datasheets or manufacturer documentation.
Datasheet: DS90UB960WRTDRQ1 Datasheet (PDF)
The DS90UB960WRTDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.