


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-56-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 85MHz | |
| Input | LVTTL | |
| Type | Serializer | |
| Number of Channels | 4 | |
| Data Rate | 2.38Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVDS | |
| Parallel Bit Count Per Channel | 7 | |
| Features | Built-in phase-locked loop |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVDS93BDGGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-56-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 85MHz | |
| Input | LVTTL | |
| Type | Serializer | |
| Number of Channels | 4 | |
| Data Rate | 2.38Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVDS | |
| Parallel Bit Count Per Channel | 7 | |
| Features | Built-in phase-locked loop |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVDS93BDGGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVDS93BDGGR datasheets or manufacturer documentation.
Datasheet: SN65LVDS93BDGGR Datasheet (PDF)
The SN65LVDS93BDGGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.