DS90C241QVSX/NOPB
Extended
* Images are for reference only
DS90C241QVSX/NOPB
Attributes
Value
Manufacturer
MFR.Part #
DS90C241QVSX/NOPB
JLCPCB Part #
C2672732
Package
TQFP-48(7x7)
Description
-40℃~+105℃ 3V~3.6V 840Mbps Serializer TQFP-48(7x7) Serializers, Deserializers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Serializers, Deserializers
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+105℃
TypeSerializer
Data Rate840Mbps
Voltage - Supply3V~3.6V
FeaturesClock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop