
- Manufacturer
- MFR.Part #
- TLK2501IRCPRG4
- JLCPCB Part #
- C2672718
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+85℃ 125MHz 16 2.3V~2.7V 2.5Gbps Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection Serializer, Deserializer HTQFP-64(10x10) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- 5A991b1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-64(10x10) | |
| Clock Frequency | 125MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer, Deserializer | |
| Data Rate | 2.5Gbps | |
| Voltage - Supply | 2.3V~2.7V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection |

* Images are for reference only
TLK2501IRCPRG4
Extended- Manufacturer
- MFR.Part #
- TLK2501IRCPRG4
- JLCPCB Part #
- C2672718
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+85℃ 125MHz 16 2.3V~2.7V 2.5Gbps Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection Serializer, Deserializer HTQFP-64(10x10) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- 5A991b1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLK2501IRCPRG4
- JLCPCB Part #
- C2672718
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+85℃ 125MHz 16 2.3V~2.7V 2.5Gbps Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection Serializer, Deserializer HTQFP-64(10x10) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- 5A991b1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLK2501IRCPRG4 Specifications
TLK2501IRCPRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-64(10x10) | |
| Clock Frequency | 125MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer, Deserializer | |
| Data Rate | 2.5Gbps | |
| Voltage - Supply | 2.3V~2.7V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Clock synchronization and data alignment、Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、Redundant link protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLK2501IRCPRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLK2501IRCPRG4 Documents
TLK2501IRCPRG4 datasheets or manufacturer documentation.
Datasheet: TLK2501IRCPRG4 Datasheet (PDF)
TLK2501IRCPRG4 Schematic Symbol & PCB Footprint
The TLK2501IRCPRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.