
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 13ns@5V,50pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 78mA | |
| Current - Output High(IOH) | 60mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection、Overcurrent Protection | |
| Logic Family | ALS | |
| Current - Output Low(IOL) | 60mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75ALS171DWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 13ns@5V,50pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 78mA | |
| Current - Output High(IOH) | 60mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection、Overcurrent Protection | |
| Logic Family | ALS | |
| Current - Output Low(IOL) | 60mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75ALS171DWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75ALS171DWR datasheets or manufacturer documentation.
Datasheet: SN75ALS171DWR Datasheet (PDF)
The SN75ALS171DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.