Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS6012IDWPR
THS6012IDWPR
Extended
* Images are for reference only
THS6012IDWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS6012IDWPR
JLCPCB Part #
C2672511
Package
SOP-20-EP-300mil
Description
-16V~-4.5V、4.5V~16V -40℃~+85℃ 1.7nV/√Hz@10kHz 1300V/us 13mA 2 20uV/℃ 2mV 500mA 5uA 70dB 70ns 72dB 9V~32V Built-in compensation、Current limiting / short-circuit protection Single-Ended SOP-20-EP-300mil Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOP-20-EP-300mil
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier13mA
Output TypeSingle-Ended
Vos - Input Offset Voltage2mV
Output Current500mA
Input Offset Voltage Drift(Vos TC)20uV/℃
Single Supply9V~32V
Slew Rate1300V/us
Power Supply Rejection Ratio (PSRR)72dB
Common Mode Rejection Ratio(CMRR)70dB
Number of Channels2
Settling time70ns
Noise density(eN)1.7nV/√Hz@10kHz
FeaturesBuilt-in compensation、Current limiting / short-circuit protection
Ib - Input Bias Current5uA
Dual Supply-16V~-4.5V、4.5V~16V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS6012IDWPR
THS6012IDWPR

* Images are for reference only

THS6012IDWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS6012IDWPR
JLCPCB Part #
C2672511
Package
SOP-20-EP-300mil
Description
-16V~-4.5V、4.5V~16V -40℃~+85℃ 1.7nV/√Hz@10kHz 1300V/us 13mA 2 20uV/℃ 2mV 500mA 5uA 70dB 70ns 72dB 9V~32V Built-in compensation、Current limiting / short-circuit protection Single-Ended SOP-20-EP-300mil Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS6012IDWPR

* Images are for reference only

THS6012IDWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS6012IDWPR
JLCPCB Part #
C2672511
Package
SOP-20-EP-300mil
Description
-16V~-4.5V、4.5V~16V -40℃~+85℃ 1.7nV/√Hz@10kHz 1300V/us 13mA 2 20uV/℃ 2mV 500mA 5uA 70dB 70ns 72dB 9V~32V Built-in compensation、Current limiting / short-circuit protection Single-Ended SOP-20-EP-300mil Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS6012IDWPR Specifications

THS6012IDWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOP-20-EP-300mil
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier13mA
Output TypeSingle-Ended
Vos - Input Offset Voltage2mV
Output Current500mA
Input Offset Voltage Drift(Vos TC)20uV/℃
Single Supply9V~32V
Slew Rate1300V/us
Power Supply Rejection Ratio (PSRR)72dB
Common Mode Rejection Ratio(CMRR)70dB
Number of Channels2
Settling time70ns
Noise density(eN)1.7nV/√Hz@10kHz
FeaturesBuilt-in compensation、Current limiting / short-circuit protection
Ib - Input Bias Current5uA
Dual Supply-16V~-4.5V、4.5V~16V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS6012IDWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS6012IDWPR Documents

THS6012IDWPR datasheets or manufacturer documentation.

Datasheet: THS6012IDWPR Datasheet (PDF)

THS6012IDWPR Schematic Symbol & PCB Footprint

The THS6012IDWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.